Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1182P12
Order Code2546977
Product Range1182 Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerHAMMOND
Manufacturer Part No1182P12
Order Code2546977
Product Range1182 Series
Technical Datasheet
Power Rating120VA
Primary Voltages117V, 234V
Secondary Voltages12V, 24V
Winding TypeDual Primary, Dual Secondary
Toroid CentreOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter95.3mm
Height41.4mm
Secondary Current Nom10A
Product Range1182 Series
SVHCNo SVHC (14-Jun-2023)
Alternatives for 1182P12
1 Product Found
Technical Specifications
Power Rating
120VA
Secondary Voltages
12V, 24V
Toroid Centre
Open
Transformer Terminals
Wire Leaded
Height
41.4mm
Product Range
1182 Series
Primary Voltages
117V, 234V
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Outer Diameter
95.3mm
Secondary Current Nom
10A
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.61028