Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoMLRR-3-17-38
Order Code4332374
Product RangeMLRR-3 Series
Technical Datasheet
1,097 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.200 |
10+ | CHF 0.969 |
25+ | CHF 0.892 |
50+ | CHF 0.839 |
100+ | CHF 0.785 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMLRR-3-17-38
Order Code4332374
Product RangeMLRR-3 Series
Technical Datasheet
Product RangeMLRR-3 Series
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Current Max1.2A
Switching Voltage Max200V
Switching Power Max20W
Contact Resistance Max0.1ohm
Operate AT Min17AT
Operate AT Max38AT
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MLRR-3-17-38 is a single-pole single-throw (SPST) Miniature CD Reed Switch with glass envelope, NO contact, UL recognized and capable of switching 200VDC at 20W with close differential (CD) characteristics. The MLRR-3 series switch has hermetically sealed switch contacts are not effected by and have no effect on their external environment.
- Low, stable contact resistance
- Low space requirement
- Zero operating power required for contact closure
- Fit and forget durability
Applications
Industrial, Security, Communications & Networking, Automotive
Technical Specifications
Product Range
MLRR-3 Series
Switch Mounting
Through Hole
Switching Voltage Max
200V
Contact Resistance Max
0.1ohm
Operate AT Max
38AT
Contact Configuration
SPST-NO
Contact Current Max
1.2A
Switching Power Max
20W
Operate AT Min
17AT
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907