Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59145-010
Order Code1653414
Product Range59145 Series
Technical Datasheet
302 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.870 |
5+ | CHF 2.630 |
10+ | CHF 2.400 |
20+ | CHF 2.230 |
50+ | CHF 1.980 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59145-010
Order Code1653414
Product Range59145 Series
Technical Datasheet
Sensing Range Max20.32mm
Sensor TypeReed Sensor
Sensing Distance Max20.32mm
Sensor MountingFlange
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59145 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 59145-010 is a high temperature flange-mount Magnetic Sensor for security system switch. The magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination.
- SPST-NO contact configuration
- 2-part magnetically operated proximity sensor
- High temperature rated
- Cross-slotted mounting holes for optimum adjustability
- No standby power requirement
- Operates through non-ferrous materials such as wood, plastic or aluminum
- Simple installation and adjustment
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
20.32mm
Sensing Distance Max
20.32mm
Supply Current
500mA
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Sensor Type
Reed Sensor
Sensor Mounting
Flange
Operating Temperature Min
-40°C
Product Range
59145 Series
Technical Docs (3)
Alternatives for 59145-010
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006124