Print Page
Image is for illustrative purposes only. Please refer to product description.
159 In Stock
175 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 21.080 |
5+ | CHF 19.510 |
10+ | CHF 16.850 |
50+ | CHF 16.050 |
100+ | CHF 15.020 |
250+ | CHF 14.570 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 21.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoS5973
Order Code1495575
Technical Datasheet
No. of Pins3Pins
Diode Case StyleTO-18
Wavelength of Peak Sensitivity760nm
Angle of Half Sensitivity ±-
Dark Current1pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
Product Overview
The S5973 from Hamamatsu is a leaded Si PIN photodiode in TO-18 package. This device is designed for visible to near infrared light detection. Photodiode is suitable for violet laser detection and other high speed photometry as it provides wide band characteristics at low bias.
- High speed response
- High sensitivity
- High reliability
- Dark current of 1pA at VR=10V
- Cutoff frequency of 1GHz at VR=3.3V
- Terminal capacitance of 1.6pF at f=1MHz and VR=3.3V
Applications
Industrial, Fibre Optics
Technical Specifications
No. of Pins
3Pins
Wavelength of Peak Sensitivity
760nm
Dark Current
1pA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
Diode Case Style
TO-18
Angle of Half Sensitivity ±
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00058