Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 630.130 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 630.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoC11708MA
Order Code4240679
Technical Datasheet
MEMS Module FunctionMini-Spectrometer
Pixel Size (H x W)12.5µm x 1000µm
Frames per Second-
Image Colour-
Sensor Case StyleDIP
Sensor Case / PackageModule
No. of Pins10Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor MountingThrough Hole
Operating Temperature Min5°C
Operating Temperature Max50°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Product Overview
C11708MA is a MS series, ultra compact mini spectrometer integrating mems and image sensor technologies. The MS series uses a CMOS image sensor integrated with light receiving slit. The internal optical system is comprised of a convex lens on which a grating is formed by nano imprint. It is used in applications such as fruit sugar content measurement/cereal taste test, component analysis.
- Thumb size is 27.6 x 16.8 x 13mm
- Spectral response range from 640nm to 1050nm
- 20nm spectral resolution
- Installation into mobile measurement equipment
- Spectral stray light is -25dB maximum
- Supply voltage range from 4.75V to 5.25V
- Power consumption is 30mW typical
- 150 ohm output impedance
- Operating temperature range from 5°C to 50°C
Technical Specifications
MEMS Module Function
Mini-Spectrometer
Frames per Second
-
Sensor Case Style
DIP
No. of Pins
10Pins
Supply Voltage Max
5.25V
Operating Temperature Min
5°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Pixel Size (H x W)
12.5µm x 1000µm
Image Colour
-
Sensor Case / Package
Module
Supply Voltage Min
4.75V
Sensor Mounting
Through Hole
Operating Temperature Max
50°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009