Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 8.320 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoT32-B
Order Code4378075
Product RangeT32 Series
Tip / Nozzle Width0.5mm
Tip / Nozzle StyleRound
For Use WithHakko FX-8806 Soldering Irons
Product RangeT32 Series
SVHCTo Be Advised
Product Overview
T32-B is a T32 series shape-B soldering tip.
- For use with FX-8806 soldering iron
Technical Specifications
Tip / Nozzle Width
0.5mm
For Use With
Hakko FX-8806 Soldering Irons
SVHC
To Be Advised
Tip / Nozzle Style
Round
Product Range
T32 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027