Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAKKO
Manufacturer Part NoFX8806-811
Order Code4378074
Product RangeFX8806 Series
Technical Datasheet
1 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 147.720 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 147.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoFX8806-811
Order Code4378074
Product RangeFX8806 Series
Technical Datasheet
Kit ContentsSoldering Iron, Tip, Silver Stand, Cleaning Sponge, Cleaning Wire & Manual
Product RangeFX8806 Series
SVHCTo Be Advised
Product Overview
FX8806-811 is a 95W soldering iron for the FX888DX.
- Best-suited for heavy loaded soldering
- Wide selection of soldering tips
- Connects to soldering station FX-888DX for use
- Temperature range from 50 to 480°C
- Tip to ground resistance is <2ohm
- <2mV tip to ground potential
- Ceramic heater heating element
- 1.2m cord length
- 207mm (with T32-D24 tip) total length
Contents
Iron (FX8806-81), Soldering tip (T32-D24), Silver stand (FH800-06SV), Cleaning sponge (A1559), Cleaning wire (A1561), Instruction manual.
Technical Specifications
Kit Contents
Soldering Iron, Tip, Silver Stand, Cleaning Sponge, Cleaning Wire & Manual
SVHC
To Be Advised
Product Range
FX8806 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75