Print Page
RTCM0880
Security Screw, Security, Tamperproof, Stainless Steel A2, Flat / Countersunk Head Pin Torx, 80 mm
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 121.090 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CHF 121.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAFREN
Manufacturer Part NoRTCM0880
Order Code2886725
Technical Datasheet
Fastener MaterialStainless Steel A2
Screw Head StyleFlat / Countersunk Head Pin Torx
Screw Length80mm
Thread Size - MetricM8
Thread Size - Imperial-
Product Range-
Technical Specifications
Fastener Material
Stainless Steel A2
Screw Length
80mm
Thread Size - Imperial
-
Screw Head Style
Flat / Countersunk Head Pin Torx
Thread Size - Metric
M8
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:73181595
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.783