Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerH S MARSTON
Manufacturer Part No11DN-01500-C-1SX
Order Code414463
Product Range11DN
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerH S MARSTON
Manufacturer Part No11DN-01500-C-1SX
Order Code414463
Product Range11DN
Technical Datasheet
Thermal Resistance1.58°C/W
Packages CooledTO-3
External Width - Metric98.4mm
External Height - Metric53.2mm
External Length - Metric150mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial3.87"
External Height - Imperial2.09"
External Length - Imperial5.91"
External Diameter - Imperial-
Product Range11DN
Alternatives for 11DN-01500-C-1SX
1 Product Found
Product Overview
The 11DN-01500-C-1SX is a high-power extruded range-1 Heat Sink made of aluminium. It is suitable for board-mounting and use with a wide variety of power devices.
Applications
HVAC, Thermal Management, Aerospace, Defence, Military
Technical Specifications
Thermal Resistance
1.58°C/W
External Width - Metric
98.4mm
External Length - Metric
150mm
Heat Sink Material
Aluminium
External Height - Imperial
2.09"
External Diameter - Imperial
-
Packages Cooled
TO-3
External Height - Metric
53.2mm
External Diameter - Metric
-
External Width - Imperial
3.87"
External Length - Imperial
5.91"
Product Range
11DN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26