Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,828.000 |
Product Information
Product Overview
The PSU 6-200 from GW Instek is a 1200W single output programmable switching DC power supply. The CV / CC priority selection is a very useful feature for DUT protection. The conventional power supply operates under CV mode when power supply is turned on. This could bring a high inrush current to the capacitive load or current-intensive load at the power output on stage. Though current becomes stable after CC mode is activated, the current spike occurred at the CV and CC crossover point may possibly damage the DUT. At power output on stage, it is able to run under CC priority to limit the current spike occurred at threshold voltage and therefore protects DUT from the inrush current damage. The OVP and OCP protections can prevent the DUT damage. Both OVP and OCP levels can be selected the range of 10% to 110% with the default level set at 110%. The LabView driver at the rear panel for external control of the power On/ Off and external monitoring of power output voltage and current.
- Rated output voltage is 6V, rated output current is 200A
- Can be connected in series for 2 units or in parallel for4 unit for higher voltage/current output
- Adjustable slew rate, active power factor correction
- USB host / device, LAN, RS232 with RS485 and analogue control interfaces
- Remote sensing to compensate for voltage drop in load leads
- A built-in Web server, preset memory function, supports test scripts
- High efficiency and high power density, 19inch rack mount size design
- Complies with the European low voltage directive 2006 /95/EC and carries the CE-marking
- Input voltage range from 85VAC to 265VAC, 47Hz to 63Hz, maximum input power is 2000VA
- Dimension is 423mm x 43.6mm x 447.2mm, weight is 8.7Kg
Applications
Test & Measurement
Contents
PSU 6-200 DC power supply, User manual + programming user manual (CD) x 1, Quick start guide x 1, Output terminal cover x 1, Analogue connector plug kit x 1, Output terminal M8 bolt set x 1, Input terminal cover x 1, 1U handle x 2, 1U bracket (LEFT) x 1, 1U bracket (right) x 1.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Programmable
0V
0A
1.2kW
265VAC
PSU Series
No SVHC (10-Jun-2022)
1 Output
6V
200A
85VAC
-
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate