Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,828.000 |
Product Information
Product Overview
The PSU 100- 15 from GW Instek is a PSU-HV series 1500W single channel programmable switching DC power supply. The PSU-series allows settings for CC priority or CV priority. Under CC or CV mode, users can adjust slew rate for output voltage or current based upon test requirements. There are two kinds of slew rate settings high speed priority and slew rate priority. Comparing with other 1U power supplies available in the market, PSU supports a most complete array of interfaces including USB, LAN, RS232, RS485, analogue control interface, GPIB, isolated analogue interface and isolated analogue interface. The PSU-HV series is ideal for the primary input of DC to DC converter and servomotor production application. PSU is often integrated into component test systems such as aging test equipment for capacitors, 600V DC bias applications, aging test equipment for diode, semiconductor production equipment, automotive electronics and ECU for V8 engine or V12 engine etc.
- 1500W programmable switching DC power supply
- C.V / C.C priority modes
- Adjustable voltage/current rise and fall time
- Series/ Parallel Connection
- High efficiency and high power density
- 1U height and 19”rack mount size
- USB, LAN, RS-232, RS-485, Analog Control
- GPIB, Isolated Analog Interface(Voltage Control/ Current Control)
Contents
Programmable switching DC power supply, CD-ROM x 1(User manual, Programming manual), Output terminal cover x 1, Analog connector plug kit x 1, Output terminal M8 bolt set(6V~60V model), Input terminal cover x 1, 1U Handle(RoHS), 1U Bracket(LEFT, RoHS), 1U Bracket(RIGHT, RoHS), Power Cord(10A) provided for certain regions only.
Technical Specifications
Programmable
-
-
1.5kW
265VAC
PSU Series
No SVHC (10-Jun-2022)
1 Output
100V
15A
85VAC
-
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate