Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 738.570 |
Product Information
Product Overview
Digital power meter designed specifically for single-phase (1P/2W) AC power supply's power measurements. It comes with two data display modes standard display (displaying 2 major measurement items + 6 minor measurement items) and simple display (displaying test data of four different measurement items).
- 4” TFT LCD
- 19 power measurement parameters
- Integral measurement function and high-accuracy voltage/current/power measurement capabilities
- Front panel test terminal
- RS-232C, USB device, LAN standard interface
Applications
Test & Measurement
Contents
Digital power meter, Safety sheet x 1, Power cord x 1, Test lead GTL-209 x 1 CD x 1 (user manual/ USB driver).
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Current, Crest Factor, Frequency, Harmonics, Integration, Power, Voltage
600V
110mm
350mm
2 Channel
6kHz
270mm
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate