Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 552.760 |
Product Information
Product Overview
GPD-4303S is a GPD-series, 4 channels, 195W programmable multiple output programmable linear DC power supply. It contains the superior technology and high quality which GW Instek had established through its long history of power supply design and manufacturing. It offers digital panel control, large display, bright LED indicators, high output resolution, 4 sets of setup memory, USB remote control and smart cooling fan control. Additionally, the GPD-4303S provides easy operation, a wide selection of panel setting and operation. All these features make the GPD-4303S the most promising new comer in the power supply market. Applications include laboratories and educational facilities, product testing and quality assurance, service operation and post-sales support, product development and debugging.
- 0 to 30V CH1, CH2/0 to 5V/ 5.001 to 10V CH3/0 to 5V CH4 output voltage
- 0 to 3A CH1, CH2/0 to 3A/0 to 1A CH3/0 to 1A CH4 output current
- 4 independent isolated output
- 4 LED display sets: 3 digits after decimal point
- Minimum resolution of 1mV/1mA
- Digital panel control (rotary encoder Switch, rubber key with indicator)
- User-friendly operation, coarse/fine volume control
- 4 sets save/recall, key-lock, output on/off
- Smart cooling fan achieving low noise, USB std interface, PC software & USB driver, Labview driver
- Dimension is 210(W) x 130(H) x 265(D) mm
Contents
Power supply, User manual, Power cord, Test lead GTL-104Ax2, GTL-105Ax2, European test lead GTL-203Ax2, GTL-204Ax2, GTL-201Ax1.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Programmable
0V
0A
195W
253VAC
GPD Series
No SVHC (10-Jun-2022)
4 Output
30V
3A
90VAC
-
-
Technical Docs (2)
Alternatives for GPD-4303S
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate