12 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 449.370 |
Product Information
Product Overview
The GPD-2303S is a 2-channel multiple output programmable linear DC Power Supply contain the superior technology and high quality which GW Instek had established through its long history of power supply design and manufacturing. The GPD series offers digital panel control, large display, bright LED indicators, high output resolution, 4 sets of setup memory, USB remote control and smart cooling fan control. Additionally, the GPD series provide easy operation, a wide selection of panel setting and operation, a wide selection of panel settings. All these features make the GPD series the most promising new comer in the power supply market. The knobs are digitally controlled, allowing fine or coarse volume setting. The key lock feature locks panel operations, preventing accidental changes of the setting which might lead damaging for the equipment's. This GPD series can save and recall panel settings, these features which cannot offer by general power supplies.
- User-friendly operation, coarse/fine volume control
- Four sets save/recall
- Key-lock
- Output ON/OFF
- Smart cooling fan achieving low noise
- USB standard interface
- PC software and USB driver
- LabVIEW™ driver
Applications
Test & Measurement, Power Management, Industrial
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Programmable
0V
0A
180W
253VAC
GPD Series
No SVHC (10-Jun-2022)
2 Output
30V
3A
90VAC
-
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate