Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4,053.000 |
Product Information
Product Overview
01DS362A00GT is a GDS-3000A series 650MHz, 2-channel, digital storage oscilloscope. The series features the memory length of each channel up to 200Mpts; the sampling rate of 5GSa/s one dual channels. Its display is 10.2” TFT LCD and it provides the colour display mode. The channel and 2.5GSa/s on output RGB three primary colours are each 8 bits, which allow users to clearly analyse the strength distribution of the signal. Typical applications include engineering verification and testing, SMPS measurement and product development and debugging.
- 200,000wfm/s of waveform update rate
- 490,000 segments of segmented memory and waveform search to optimize efficiency of record length
- Zoom window and play/pause rapidly navigate the waveforms
- 38 sets of automatic measurement offer various measurement selections
- High resolution acquisition mode
- I2C/UART/CAN/LIN serial bus trigger 2 and decoding functions
- Dual channel spectrum analyser (DC~2.5GHz) with spectrogram
- Dual channel 25MHz arbitrary waveform generator
- USB/LAN/RS-232 interface
- 420(W) X 253(H) X 113.8(D)mm size
Contents
Digital storage oscilloscope, GTP-501R:500MHz 10:1 passive probe, User manual CD x 1, Power cord x1.
Notes
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
Technical Specifications
GDS-3000A Series
650MHz
200 Mpts
WVGA TFT Colour
3 Years
2 Channel
5GSPS
535ps
DSO GDS-3652A, One 500MHz GTP-501R Passive Probe Per Ch (10:1), Power Cord, Documentation CD
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate