Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoDAQ-909
Order Code4380100
Product RangeDAQ-9600 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 504.510 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 504.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoDAQ-909
Order Code4380100
Product RangeDAQ-9600 Series
Technical Datasheet
Accessory Type10-Channel High Voltage/Current Multiplexer Module
For Use WithGW Instek DAQ-9600 Series Data Acquisition System
Product RangeDAQ-9600 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
DAQ-909 is an 8+2 channels high voltage high current multiplexer specially designed for high voltage, providing 8 channels for DC 600V / AC 400Vrms voltage measurement. The additional 2 current input channels can be used for AC and DC current measurement, external shunt resistors are not required (maximum 2A / per channel).
- Switching speed of 3ms
- DC voltage of 600V, current of 2A
- 2-wire and 4-wire scanning
- Additional 2 channels can directly measure current (2A/per channel)
Technical Specifications
Accessory Type
10-Channel High Voltage/Current Multiplexer Module
Product Range
DAQ-9600 Series
For Use With
GW Instek DAQ-9600 Series Data Acquisition System
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6