Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,449.000 |
Product Information
Product Overview
The APS-7050E from GW Instek is an APS-7000E series economy version of the APS-7000 programmable AC power source with 4.3inch TFT-LCD display. This programmable AC power supply comes with the height of 2U the maximum rated output for APS-7050E is 500VA, 310Vrms, 4.2Arms. It is ideal for the test and development of DC power supply devices, consumer electronics, automotive electronics and electronic components. It comprises six measurement and test functions (Vrms, Irms, F, Ipk, W, PF) and provides user interface similar to that of AC power meter. The APS-7000E series, via switching many sets of current levels to increase small current measurement resolution, is ideal for the LED industry and standby mode power consumption test. It provides a stable AC power source but also features the test mode to satisfy special or abnormal voltage and frequency variation demands. Ten sets of the test mode simulate power outage, voltage rise and voltage fall.
- Output frequency setting range from 45Hz to 500Hz, resolution of 0.01Hz(45.0 to 99.99Hz)
- ±(0.02% of setting) accuracy, ≤0.5% at 45 to 500Hz (resistive load) total harmonic distortion
- 0.1% of full scale (line) and 0.5% of full scale(load) regulation
- 0.2 to 38.75Vrms range, 0.01V at 0.00 to 99.99Vrms resolution, ±(0.5% of reading+ 2counts) accuracy
- Current - 2 to 70mA range, 0.01mA resolution, ±(0.6% of reading+5 counts), 2 to 350.0mA accuracy
- Power-0.01W resolution, ±(0.6% of reading+5 counts), 0.2 to 99.99W accuracy
- 10 (0 to 9 numeric keys) memory
- 115/230 Vac±15% AC input
- Single phase, two wire (1P2W) & OCP, OPP, OHP and alarm protection
- Dimension of 430 x 88 x 400 (W x H x D) & weight of 24Kg
- Front panel socket = Universal
Applications
Test & Measurement
Contents
APS-7050E power supply, CD ROM (user manual) x 1, Power cord for UL/CSA or PSE (region dependent), Mains terminal cover set, GTL-123 test leads.
Technical Specifications
APS-7000E Series
310Vrms
Single Phase
No SVHC (10-Jun-2022)
500VA
2.1A
EU, UK
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate