Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoTP8X16-C-24D
Order Code1304137
Product RangeTP8X16 Series
Technical Datasheet
24 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 56.690 |
5+ | CHF 51.440 |
10+ | CHF 49.930 |
25+ | CHF 48.940 |
50+ | CHF 46.570 |
100+ | CHF 41.830 |
250+ | CHF 37.450 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 56.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoTP8X16-C-24D
Order Code1304137
Product RangeTP8X16 Series
Technical Datasheet
Solenoid OperationPush
Solenoid Duty CycleContinuous
Coil Voltage24VDC
Holding Force23.075N
Coil Resistance110ohm
Coil Power Continuous5.5W
External Diameter25.4mm
Outside Diameter25.4mm
External Length51.8mm
Product RangeTP8X16 Series
Technical Specifications
Solenoid Operation
Push
Coil Voltage
24VDC
Coil Resistance
110ohm
External Diameter
25.4mm
External Length
51.8mm
Solenoid Duty Cycle
Continuous
Holding Force
23.075N
Coil Power Continuous
5.5W
Outside Diameter
25.4mm
Product Range
TP8X16 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.219996