Print Page
Image is for illustrative purposes only. Please refer to product description.
63 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 16.250 |
5+ | CHF 15.930 |
10+ | CHF 15.600 |
25+ | CHF 15.280 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 16.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPOS-LTE-11-C0
Order Code2854999
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min2.3GHz
Frequency Max2.69GHz
Antenna MountingN Connector
Gain3.5dB
VSWR4
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear Vertical
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
A Multicomp Waterproof IP67 Outdoor LTE/4G antenna with Robust Industrial Direct-Mount N' Type Interface
- LTE/4G outdoor antenna
- Waterproof: IP67/NEMA6 rated
- Robust N'Type Direct Mount Interface
- Survival Wind Speed 216 km/h
- -40C - +70C Operating Temperature
- Radiation: Omni
- High Efficiency Antenna Design (50% minimum)
- 3dBi Peak Gain
- UV Protection Coating
- Length: 178mm
Applications
RF Communications, Harsh Environment, Datacom
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
2.69GHz
Gain
3.5dB
Input Power
2W
Antenna Polarisation
Linear Vertical
SVHC
No SVHC (27-Jun-2024)
Frequency Min
2.3GHz
Antenna Mounting
N Connector
VSWR
4
Input Impedance
50ohm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06