Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 268.880 |
| 3+ | CHF 264.330 |
| 5+ | CHF 259.770 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 268.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGT LINE
Manufacturer Part NoATOMIKWH PEL
Order Code1641784
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
External Height352mm
External Width465mm
External Depth255mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ATOMIK WH PEL is a high thickness polypropylene tool trolley. Technologically advanced, injection moulded, high thickness polypropylene tool case. This material makes the case extremely resistant against chemical corrosion, shock, high and low temperature. The injection technique ensures constant material thickness, even in the corners.
- 2 metal lid safety support stays, 2 metal locks with keys
- 3 metal hinges for maximum strength
- Bottom area with adjustable/removable dividers
- Ergonomic handle, rubber coated grip, address label
- Document area, can accommodate up to 3 tool pallets
- 1 pallet with elastics on both sides, 1 pallet with elastics on one side
- Wheels on ball bearings, telescopic handle
- Corrosion proof, high and low temperature, shock proof, wheels
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
465mm
Product Range
-
External Height
352mm
External Depth
255mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.5