Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337815-3
Order Code1056191
Technical Datasheet
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 26.730 |
10+ | CHF 22.620 |
25+ | CHF 21.000 |
100+ | CHF 19.370 |
250+ | CHF 18.450 |
500+ | CHF 17.770 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 26.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337815-3
Order Code1056191
Technical Datasheet
Connector Type ASMB Straight Plug
Connector to ConnectorSMB Plug to SMB Plug
Coaxial Cable TypeRG174
Connector Type BSMB Straight Plug
Impedance50ohm
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
Product Overview
The 1337815-3 is a 1m RG174 RF/Coaxial Cable Assembly with SMB plug to SMB straight plug, gold-plated body and center contact, black jacket.
- 75Ω Nominal impedance
Applications
RF Communications
Technical Specifications
Connector Type A
SMB Straight Plug
Coaxial Cable Type
RG174
Impedance
50ohm
Cable Length - Metric
1m
Product Range
-
Connector to Connector
SMB Plug to SMB Plug
Connector Type B
SMB Straight Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022