Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337772-1
Order Code1056126
Technical Datasheet
137 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 19.180 |
10+ | CHF 16.630 |
25+ | CHF 15.070 |
100+ | CHF 14.370 |
250+ | CHF 14.140 |
500+ | CHF 13.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 19.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337772-1
Order Code1056126
Technical Datasheet
Connector Type ABNC Plug
Connector to Connector90° BNC Plug to BNC Plug
Coaxial Cable TypeRG58
Connector Type BBNC Plug, 90°
Impedance50ohm
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Jacket ColourBlack
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 1337772 series of TE Connectivity are RG58 BNC straight plug to Elbow plug RF coaxial cable assembly.
- Patchcord assemblies for wireless and instrumentation
- Nickel plated bodies and gold plated contacts
- PTFE insulators and silicone rubber gaskets
- Manufactured to ensure compatibility with IEC mating face requirements and US MIL-C-39029
- Connectors meet requirements of BS9210, MIL-C-39012, CeCC22120 and IEC169/8
- Available in variety of cable length
- Nominal impedance of 50 ohm
Applications
Industrial, Portable Devices
Technical Specifications
Connector Type A
BNC Plug
Coaxial Cable Type
RG58
Impedance
50ohm
Cable Length - Metric
250mm
Product Range
-
Connector to Connector
90° BNC Plug to BNC Plug
Connector Type B
BNC Plug, 90°
Cable Length - Imperial
9.84"
Jacket Colour
Black
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035