Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGPPCA910A002
Order Code3775308
Product RangeGP Super Alkaline
Also Known AsGTIN UPC EAN: 4891199000065
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.900 |
10+ | CHF 2.640 |
25+ | CHF 2.470 |
50+ | CHF 2.320 |
100+ | CHF 2.070 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
CHF 5.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPPCA910A002
Order Code3775308
Product RangeGP Super Alkaline
Also Known AsGTIN UPC EAN: 4891199000065
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeN
Battery TechnologyAlkaline
External Diameter12mm
Battery Capacity-
External Height30.2mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity2
Battery Type / SizeN
Weight9g
Battery IEC CodeLR1
Battery NEDA Code910A
Battery Compliance-
Product RangeGP Super Alkaline
SVHCNo SVHC (10-Jun-2022)
Product Overview
High power, long-life alkaline N batteries giving up to six times the life of ordinary zinc carbon batteries. Ideal for everyday applications such as clocks, key fobs and garage door openers. Supplied as a retail pack of two batteries.
- Delivers stable and reliable power output
- Engineered for complete protection against leakage
- Ensures high safety for you and your device
- 3 Year shelf life
Contents
Batteries only
Notes
Supplied in retail carded packaging
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
-
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
N
Battery IEC Code
LR1
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
N
External Diameter
12mm
External Height
30.2mm
Pack Quantity
2
Weight
9g
Battery NEDA Code
910A
Product Range
GP Super Alkaline
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025