Quantity | Price (ex VAT) |
---|---|
1+ | CHF 396.850 |
Product Information
Product Overview
The PB-203A is a 9.8 x 6.6 x 0.33-inch 2250-tie-point durable powered solderless Breadboard, made of made of transparent ABS with nickel plated phosphor bronze contacts and heavy-gauge aluminum backplate. This premium Proto-Board® brand of solderless breadboarding system continues to be the industry standard for reliability, durability and versatility. This breadboard can be used to fit twenty four 16-pin ICs. This breadboard is capable of being used to design a multitude of analog, digital, logic and microcomputer circuits. The PB-203A on-board power supply eliminates the need for an external supply, adding more versatility to circuit design and experimentation. Due to its ample sized breadboarding area, the PB-203A is ideally suited for virtually any type of breadboarding circuitry, from TTL, CMOS and ECL, to op-amps, audio, comparators, video amps, microprocessor components, phase locks and more.
- 1.5A, 36V Electrical ratings
- 0.4 to 0.7mm Allowable wire diameter
- Rubber feet stand
Applications
Industrial
Technical Specifications
Solderless Breadboard
5Bus Strips
9.8" x 6.6"
No SVHC (17-Jan-2023)
2250Tie Points
3 Terminal Strips
248mm x 168mm
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate