Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.630 |
25+ | CHF 7.190 |
50+ | CHF 6.930 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoGS-400
Order Code2850738
Technical Datasheet
Breadboard TypeSolderless Breadboard
Total Number of Tie Points400Tie Points
No. of Distribution Strips / Buses2Bus Strips
No. of Terminal Strips1 Terminal Strip
Board Dimensions (L x W) - Imperial3.3" x 1.4"
Board Dimensions (L x W) - Metric84mm x 35.56mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
The GS-400 is a 3.3 x 1.4 x 0.33-inch 400-tie-point solderless breadboard Bus Strip made of ABS plastic with nickel plated phosphor bronze contacts. This GS series of bus strip connects easily by way of molded key tabs to other GS Series bus strips or breadboards. This 16-pin IC Capacity bus strip comes with red and blue lines indicating continuity and allow for convenient and easy viewing of circuit connections. Suits for signal and power connections in breadboarding experiments and circuit design. This breadboard can be used to fit 3 16-pin ICs.
- 1.5A, 36V Electrical ratings
- 0.4 to 0.7mm Allowable wire diameter
Applications
Industrial
Technical Specifications
Breadboard Type
Solderless Breadboard
No. of Distribution Strips / Buses
2Bus Strips
Board Dimensions (L x W) - Imperial
3.3" x 1.4"
SVHC
No SVHC (15-Jan-2018)
Total Number of Tie Points
400Tie Points
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Metric
84mm x 35.56mm
Technical Docs (1)
Alternatives for GS-400
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05