Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoCDB-10
Order Code2887087
Technical Datasheet
Decade Box TypeCapacitance
No. of Decades5
Decade Test Range100pF to 11.111µF
Accuracy5%
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Decade Box Type
Capacitance
Decade Test Range
100pF to 11.111µF
Product Range
-
No. of Decades
5
Accuracy
5%
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85323000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.450878