Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM85049/95-22A
Order Code3618740
Product RangeAS85049/95 Series
Technical Datasheet
39 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 36.530 | 
| 5+ | CHF 34.550 | 
| 10+ | CHF 32.180 | 
| 25+ | CHF 29.810 | 
| 50+ | CHF 27.640 | 
| 100+ | CHF 27.450 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 36.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/95-22A
Order Code3618740
Product RangeAS85049/95 Series
Technical Datasheet
Connector Shell Size22
Cable Diameter Max37.5mm
Strain Relief MaterialAluminum
Product RangeAS85049/95 Series
For Use WithFlange Mount Receptacle Circular Connectors
Technical Specifications
Connector Shell Size
22
Strain Relief Material
Aluminum
For Use With
Flange Mount Receptacle Circular Connectors
Cable Diameter Max
37.5mm
Product Range
AS85049/95 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004291