Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM85049/62-24N
Order Code3858914
Product RangeAS85049 Series
Technical Datasheet
69 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 82.930 |
| 5+ | CHF 78.170 |
| 10+ | CHF 73.870 |
| 25+ | CHF 70.050 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 82.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/62-24N
Order Code3858914
Product RangeAS85049 Series
Technical Datasheet
Connector Shell Size24
Cable Diameter Max30.2mm
Strain Relief MaterialAluminum
Product RangeAS85049 Series
For Use WithMIL-DTL-38999 Series I & II Circular Connectors
Technical Specifications
Connector Shell Size
24
Strain Relief Material
Aluminum
For Use With
MIL-DTL-38999 Series I & II Circular Connectors
Cable Diameter Max
30.2mm
Product Range
AS85049 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536