Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM85049/62-08W
Order Code3858912
Product RangeAS85049 Series
Technical Datasheet
36 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 177.680 |
| 2+ | CHF 157.490 |
| 4+ | CHF 138.630 |
| 7+ | CHF 135.560 |
| 10+ | CHF 103.100 |
| 20+ | CHF 78.530 |
| 35+ | CHF 69.310 |
| 50+ | CHF 57.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 177.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/62-08W
Order Code3858912
Product RangeAS85049 Series
Technical Datasheet
Connector Shell Size8
Cable Diameter Max6.4mm
Strain Relief MaterialAluminum
Product RangeAS85049 Series
For Use WithMIL-DTL-38999 Series I & II Circular Connectors
Technical Specifications
Connector Shell Size
8
Strain Relief Material
Aluminum
For Use With
MIL-DTL-38999 Series I & II Circular Connectors
Cable Diameter Max
6.4mm
Product Range
AS85049 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268