Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM85049/62-08N
Order Code3858910
Product RangeAS85049 Series
Technical Datasheet
88 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 71.210 |
5+ | CHF 66.900 |
10+ | CHF 62.980 |
25+ | CHF 59.850 |
50+ | CHF 56.730 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 71.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/62-08N
Order Code3858910
Product RangeAS85049 Series
Technical Datasheet
Connector Shell Size8
Cable Diameter Max6.4mm
Strain Relief MaterialAluminum
Product RangeAS85049 Series
For Use WithMIL-DTL-38999 Series I & II Circular Connectors
Technical Specifications
Connector Shell Size
8
Strain Relief Material
Aluminum
For Use With
MIL-DTL-38999 Series I & II Circular Connectors
Cable Diameter Max
6.4mm
Product Range
AS85049 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072