Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM85049/38-17W
Order Code1654750
Product RangeMIL-DTL-38999 III & IV
Technical Datasheet
33 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 41.740 |
5+ | CHF 33.170 |
10+ | CHF 29.410 |
25+ | CHF 27.910 |
50+ | CHF 26.410 |
100+ | CHF 25.880 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 41.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/38-17W
Order Code1654750
Product RangeMIL-DTL-38999 III & IV
Technical Datasheet
Connector Shell Size17
Cable Diameter Max15.6mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-38999 III & IV
For Use WithMIL-DTL-38999 Series III & IV Circular Connectors
Product Overview
The M85049/38-17W is a non self-locking Circular Connector Strain Relief Clamp with straight slash sheet. This is not only tidy-up the cable after termination but provide good strain relief at the termination area. It is a cost effective cable holding option when environmental protection is not a concern and weight saving is a major consideration.
- Weight saving is a major consideration
- Aluminium, 500hour cadmium olive drab over electroless nickel construction
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Connector Shell Size
17
Strain Relief Material
Aluminium
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
15.6mm
Product Range
MIL-DTL-38999 III & IV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412