Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerGLENAIR
Manufacturer Part No809S060-1
Order Code2407897
Technical Datasheet
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial0.354"
I.D. Supplied - Metric9mm
Shrink Tubing / Boot Colour-
Total Length - Imperial0.984"
Total Length - Metric25mm
I.D. Recovered Max - Imperial0.079"
I.D. Recovered Max - Metric2mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
9mm
Total Length - Imperial
0.984"
I.D. Recovered Max - Imperial
0.079"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
0.354"
Shrink Tubing / Boot Colour
-
Total Length - Metric
25mm
I.D. Recovered Max - Metric
2mm
Shrink Ratio
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007031