Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
15 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 245.200 |
3+ | CHF 240.290 |
6+ | CHF 235.390 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 245.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLAMOX LUXO
Manufacturer Part NoLFM LED G2 3 DIOPTER
Order Code2843459
Technical Datasheet
Magnifier TypeBench/Desktop
Arm Length1.05m
For Use WithProfessional Applications
Magnification3 Dioptre
Product Range-
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
LFM LED 3 Diopter is a lightweight magnifier with an all-metal construction, LED light sources, and a flexible spring-balanced arm in the Luxo tradition. The arm provides long reach and maximum vertical and horizontal movement, and will always stay in the right position without drifting. The flexibility of the joint between lamp head and arm makes exact positioning easy.
Technical Specifications
Magnifier Type
Bench/Desktop
For Use With
Professional Applications
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Arm Length
1.05m
Magnification
3 Dioptre
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:90138080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3