2 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 370.000 |
5+ | CHF 362.610 |
Product Information
Product Overview
The KFM LED 3 DIOPTER is an Advanced Multi-purpose LED Magnifier with excellent optics, maximum flexibility and precision. It has a robust all-metal construction with sleek design, a flexible arm and excellent light output. The flexibility of the joint between lamp head and arm makes exact positioning easy. The 127mm optical grade glass lens is of the highest quality, for the best possible viewing experience. The quality and exact positioning of the LED allows for virtually shadow-free magnification and excellent colour rendering. It is suitable for all industrial purpose, work in beauty parlours, clinics and laboratories and as a tool for people with impaired vision.
- Spring balanced arm
- Standard with table clamp
- Equipped with 2 semi-circular LED modules
- LED has an incredibly long life span
- 50000hrs LED life
Applications
Industrial, Medical, Lighting, LED Lighting
Technical Specifications
Bench/Desktop
-
-
No SVHC (17-Jan-2023)
1050mm
3 Dioptre
EU, UK
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate