Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
6 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 412.400 |
3+ | CHF 404.150 |
6+ | CHF 395.900 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 412.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLAMOX LUXO
Manufacturer Part NoCIRCUS LED 5 DIOPTER
Order Code2822257
Technical Datasheet
Magnifier TypeBench/Desktop
Arm Length1050mm
For Use WithBeauty Parlours, Clinics, Laboratories and Industrial Applications
Magnification5 Dioptre
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (17-Jan-2023)
Product Overview
Circus LED 5 Diopter is well suited for demanding work in laboratories and electronic industry. Circus LED has a large lens, aluminium head and a highly flexible self-balancing arm and shade neck. The large lens permits comfortable viewing with both eyes.
Technical Specifications
Magnifier Type
Bench/Desktop
For Use With
Beauty Parlours, Clinics, Laboratories and Industrial Applications
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Arm Length
1050mm
Magnification
5 Dioptre
Plug Type
EU, UK
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:90138080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5