Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGIC
Manufacturer Part NoMJA3BK
Order Code2811520
Product RangePDD 225 Series
Technical Datasheet
26 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 68.560 |
5+ | CHF 67.190 |
10+ | CHF 65.820 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 68.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGIC
Manufacturer Part NoMJA3BK
Order Code2811520
Product RangePDD 225 Series
Technical Datasheet
Supply Voltage AC Max24V
Overload Adjustment Current Min-
Overload Adjustment Current Max-
Supply Voltage DC Max24V
Temperature Monitoring Min-15°C
Coil Voltage AC Max-
Coil Voltage DC Max-
Temperature Monitoring Max60°C
Contact Current5A
Switching Voltage Max250VAC
Contact ConfigurationDPDT
Relay MountingDIN Rail
Product RangePDD 225 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Supply Voltage AC Max
24V
Overload Adjustment Current Max
-
Temperature Monitoring Min
-15°C
Coil Voltage DC Max
-
Contact Current
5A
Contact Configuration
DPDT
Product Range
PDD 225 Series
Overload Adjustment Current Min
-
Supply Voltage DC Max
24V
Coil Voltage AC Max
-
Temperature Monitoring Max
60°C
Switching Voltage Max
250VAC
Relay Mounting
DIN Rail
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for MJA3BK
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15