Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerGENERAL TOOLS
Manufacturer Part No557
Order Code9572856
Technical Datasheet
Length15"
Shaft Diameter2.25"
Handle TypeTelescopic
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Length
15"
Handle Type
Telescopic
SVHC
No SVHC (17-Dec-2014)
Shaft Diameter
2.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117936