Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 53.020 |
5+ | CHF 46.020 |
10+ | CHF 43.600 |
25+ | CHF 41.950 |
50+ | CHF 38.520 |
100+ | CHF 32.100 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
CHF 53.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoCM14
Order Code1905675
Technical Datasheet
Enclosure Material-
External Height - Metric16mm
External Width - Metric43.9mm
For Use WithBall Bearing Slides
External Height - Imperial0.63"
External Width - Imperial1.73"
Product Range-
Product Range-
Technical Specifications
Enclosure Material
-
External Width - Metric
43.9mm
External Height - Imperial
0.63"
Product Range
-
External Height - Metric
16mm
For Use With
Ball Bearing Slides
External Width - Imperial
1.73"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48762