Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 146.960 |
5+ | CHF 121.280 |
10+ | CHF 117.480 |
25+ | CHF 112.540 |
50+ | CHF 102.120 |
100+ | CHF 85.750 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
CHF 146.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-874-22
Order Code1145709
Technical Datasheet
Slide TypeTelescoping
Length22"
Extended Length16.5"
Bearing StyleSolid
Carrying Capacity85lb
Product Range-
Product RangeC-874 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Slide Type
Telescoping
Extended Length
16.5"
Carrying Capacity
85lb
Product Range
C-874 Series
Length
22"
Bearing Style
Solid
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.65564