Print Page
Image is for illustrative purposes only. Please refer to product description.
66 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 158.190 |
5+ | CHF 130.550 |
10+ | CHF 126.460 |
25+ | CHF 121.130 |
50+ | CHF 109.910 |
100+ | CHF 92.300 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
CHF 158.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-300-S-124-RC
Order Code2160481
Technical Datasheet
Slide Type-
Length24"
Extended Length25"
Bearing StyleSolid
Carrying Capacity85lb
Product Range-
Product Range-
Technical Specifications
Slide Type
-
Extended Length
25"
Carrying Capacity
85lb
Product Range
-
Length
24"
Bearing Style
Solid
Product Range
-
Technical Docs (1)
Alternatives for C-300-S-124-RC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.3814