Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-300-S-120-RC-3S
Order Code1907743
Technical Datasheet
194 In Stock
70 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 151.370 |
5+ | CHF 124.920 |
10+ | CHF 121.000 |
25+ | CHF 115.910 |
50+ | CHF 105.180 |
100+ | CHF 88.340 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
CHF 151.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-300-S-120-RC-3S
Order Code1907743
Technical Datasheet
Slide TypeTelescoping
Length20"
Extended Length21"
Bearing StyleSolid
Carrying Capacity85lb
Product Range-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Slide Type
Telescoping
Extended Length
21"
Carrying Capacity
85lb
Product Range
-
Length
20"
Bearing Style
Solid
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for C-300-S-120-RC-3S
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.44944