Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
13 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 162.320 |
5+ | CHF 133.960 |
10+ | CHF 129.750 |
25+ | CHF 124.290 |
50+ | CHF 112.780 |
100+ | CHF 94.720 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
CHF 162.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-300-S-112
Order Code1326398
Technical Datasheet
Slide TypeNon Pivot
Length12"
Extended Length13"
Bearing StyleSolid
Carrying Capacity95lb
Product Range-
Product RangeC-300 Series
Technical Specifications
Slide Type
Non Pivot
Extended Length
13"
Carrying Capacity
95lb
Product Range
C-300 Series
Length
12"
Bearing Style
Solid
Product Range
-
Technical Docs (1)
Alternatives for C-300-S-112
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2474