Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No30290
Order Code3046710
Product RangeLS-2050 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No30290
Order Code3046710
Product RangeLS-2050 Series
Technical Datasheet
Operating Pressure Max900psi
Sensor Body MaterialStainless Steel
Output Current-
Product RangeLS-2050 Series
SVHCLead
Technical Specifications
Operating Pressure Max
900psi
Output Current
-
SVHC
Lead
Sensor Body Material
Stainless Steel
Product Range
LS-2050 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.40824