Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No16MB1A0
Order Code4203311
Product Range16M Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 348.030 |
5+ | CHF 339.330 |
10+ | CHF 330.630 |
25+ | CHF 313.230 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 348.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No16MB1A0
Order Code4203311
Product Range16M Series
Technical Datasheet
Relay MountingSocket
Load Current10A
Operating Voltage Min-
Operating Voltage Max120VAC
Switching Mode-
Timer Functions-
Control Voltage AC Min-
Control Voltage AC Max120V
Control Voltage DC Min-
Control Voltage DC Max-
Product Range16M Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Relay Mounting
Socket
Operating Voltage Min
-
Switching Mode
-
Control Voltage AC Min
-
Control Voltage DC Min
-
Product Range
16M Series
Load Current
10A
Operating Voltage Max
120VAC
Timer Functions
-
Control Voltage AC Max
120V
Control Voltage DC Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.331128