Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
6 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 165.890 |
5+ | CHF 155.940 |
10+ | CHF 150.960 |
25+ | CHF 145.980 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 165.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No165840
Order Code3034630
Technical Datasheet
Flow Switch TypeSPST
Operating Pressure Min50psi
Operating Pressure Max150psi
Contact Rating-
Switching Voltage AC Max-
Switching Voltage DC Max-
Media TypeLiquid
Process Connection Size1/4"
Process Connection TypeNPT Male
Pipe Size-
Housing MaterialPP (Polypropylene)
Operating Temperature Min0°C
Operating Temperature Max100°C
Product Range-
Qualification-
Technical Specifications
Flow Switch Type
SPST
Operating Pressure Max
150psi
Switching Voltage AC Max
-
Media Type
Liquid
Process Connection Type
NPT Male
Housing Material
PP (Polypropylene)
Operating Temperature Max
100°C
Qualification
-
Operating Pressure Min
50psi
Contact Rating
-
Switching Voltage DC Max
-
Process Connection Size
1/4"
Pipe Size
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432