Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 228.040 |
| 3+ | CHF 223.490 |
Product Information
Product Overview
TBN 2 is a TBN preset breaking torque wrench. It is a robust production tool that reduce the chance of over-tightening, because of the unique breaking mechanism. It can be used for a wide range of applications, with a choice of compatible interchangeable end fittings. Their durable yet compact design makes them easy to use in restricted spaces in any manufacturing or maintenance environment. Accurate process control is ensured by reducing the risk of under and over tightening, due to unique breaking technology. This gives the operator more time to react once the target torque is reached. Tools can be used with confidence by operators at any skill level, due to the unique breaking technology. Increased operator comfort and productivity, from the ergonomic design, that includes lightweight materials and moulded handgrip.
- Improved accuracy, consistency and control
- Compact slimline design maximises productivity in restricted space applications
- Compatible end fittings, ease of use
- Increased production efficiency, long tool life
- 0.4-2N.m ISO/3.5-18lbf.in imperial range
- Captive pin drive
Technical Specifications
Preset Breaking
0.4N-m to 2N-m
-
TBN Series
3.5in-lb to 18in-lb
-
105mm
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate