Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEDORE
Manufacturer Part No7 R 19
Order Code4726480
Also Known AsGTIN UPC EAN: 4010886889268 6082620
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 27.350 |
3+ | CHF 27.320 |
5+ | CHF 27.310 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 27.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEDORE
Manufacturer Part No7 R 19
Order Code4726480
Also Known AsGTIN UPC EAN: 4010886889268 6082620
Technical Datasheet
AF Size - Metric19mm
AF Size - Imperial-
AF Size - Metric End 2-
AF Size - Imperial End 2-
Length248mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7 R 19 is an Open Ended Spanner with ring ratchet. It is made of vanadium steel 31CrV3. The open end is suitable for loosening tightly-fitting bolts. The ring ratchet is for ratchet loosening and fast tightening. No more repositioning necessary - this is the modern way to tighten bolts. Fine toothed (72 teeth) and a very low constructional height make the 7 R range an indispensable aid in places where the normal ratchet is too large or clumsy. Astonishingly high torque transfer - the DIN requirements are exceeded.
- Flat pattern
- UD profile
- High torque transfer
- Hollow profile comfortable to hold
- Warp-resistant geometry with double T-girder effect
- Non-glare look thanks to matt chrome-plating, locking insert and pawl manganese-phosphate
- Hot forged
- Jaw exactly ground to spanner size
Applications
Maintenance & Repair
Technical Specifications
AF Size - Metric
19mm
AF Size - Metric End 2
-
Length
248mm
SVHC
No SVHC (21-Jan-2025)
AF Size - Imperial
-
AF Size - Imperial End 2
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22