Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEDORE
Manufacturer Part No3093 U-10
Order Code9792422
Also Known AsGTIN UPC EAN: 4010886623695 6236950
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 99.940 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 99.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEDORE
Manufacturer Part No3093 U-10
Order Code9792422
Also Known AsGTIN UPC EAN: 4010886623695 6236950
Technical Datasheet
Drive Size - Imperial3/8"
Length200mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3093 U-10 is a Reversible Ratchet with lever change, pushbutton release, locks in middle position and oval head. It is made of vanadium steel 31CrV3 with chrome-plated finish. It is suitable for hand-operated sockets and accessories with square drive as per DIN 3120 - C 10, ISO 1174, ball locking device.
Applications
Power Management, Industrial
Technical Specifications
Drive Size - Imperial
3/8"
Product Range
-
Length
200mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25