Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 19.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 19.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEDORE
Manufacturer Part No1747096
Order Code4340994
Technical Datasheet
Drive Size - Metric-
Blade Length - Metric125mm
Overall Length - Metric235mm
Drive Size - Imperial-
Blade Length - Imperial4.92"
Overall Length - Imperial9.25"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
1747096 is a VDE socket wrench with 3C-handle.
- 3-component handle Power-Grip³ with hanging hole
- Ergonomic handle design enables precise and fatigue-free working
- Positive-fit joint of handle and blade for optimum transmission of force
- Head depth is 25mm, blade length is 125mm
- VDE insulation up to 1000V, According to EN 60900/IEC 60900
- 235mm total length, 125mm blade length, 9.9mm blade diameter, 110mm handle length
Technical Specifications
Drive Size - Metric
-
Overall Length - Metric
235mm
Blade Length - Imperial
4.92"
Product Range
-
Blade Length - Metric
125mm
Drive Size - Imperial
-
Overall Length - Imperial
9.25"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:82055100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate