Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 202.220 |
Product Information
Product Overview
The G201X is one of the most popular stepper drives from Geckodrive and is a drop-in replacement for the G201. It is built around the already proven CPLD design similar to the G203V and the G320X. The G201X adds many new features and is an excellent successor to the original G201. Boasting proprietary anti-resonance and current control the G201X runs stepper motors smoother, quieter, and with more torque than other drives in its class. User adjustable DIP settings means application specific adjustments are easy and can be done quickly. A maximum voltage of 80VDC and a maximum current of 7A leaves no question to the G201X being a beast when it comes to power output, while remaining in a small package.
- Recirculate mode during STANDBY greatly reduces motor heating while stopped
- No external 470uF capacitor needed
- Power-on RESET
- Direction is clocked in on the active step pulse edge
- No internal jumpers, no current set resistor, DIP switch settings
- Low motor heating while stopped
- Universal step and direction COMMON
Applications
Motor Drive & Control, Industrial
Warnings
Power supply voltage in excess of 80VDC will damage the device.
Technical Specifications
Microstep Drive
7A
80VDC
No SVHC (07-Nov-2024)
Two Phase
18VDC
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate